The ADP5070CP-EVALZ and ADP5071CP-EVALZ evaluation boards demonstrate the functionality of the ADP5070 and ADP5071 dc-to-dc converters, respectively.
Use either board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency. Device features can be demonstrated, such as selectable operating frequency, soft start, sequencing, and slew rate control. The ADP7142 and ADP7182 LDO regulators are also available on the boards as an option for enhanced low noise output.
For more details about the dc-to-dc converters, refer to the ADP5070 and ADP5071 data sheets. For further information on the LDO regulators, refer to the ADP7142 and ADP7182 data sheets.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | 505-ADP5070CP-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
±15V
|
| Current Out |
250mA per Channel
|
| Voltage In |
3 ~ 5.5 V
|
| Efficiency @ Conditions |
>80%, 5V in, 15V @ 0.041 ~ 0.25 A (2.4 MHz)
>80%, 5V in, 15V @ 0.018 ~ 0.25 A (1.2 MHz) |
| Voltage Out Range |
To ±39 V
|
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Shutdown, Enable, Standby Soft Start Synchronizable |
| Switching Frequency |
1.2 MHz/2.4 MHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
3.5 mA
|
| Component Count + Extras |
26 + 25
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Power: Auxiliary Power Supply
|
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
4 mA
|
| Main I.C. Base Part |
ADP5070
|
| Date Created By Author | 2015-03 |
| Date Added To Library | 2016-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox