The ADP5301 is an ultralow power, synchronous, step-down dc-to-dc regulator with a load switch in a 9-ball WLFCSP package. The ADP5301 runs from input voltages of 2.15 V to 6.50 V and requires minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier, and internal compensation.
The ADP5301-EVALZ evaluation board provides an easy way to evaluate the device. This user guide describes how to quickly set up the board to collect performance data. Complete information about the ADP5301 is available in the ADP5301 data sheet, which should be consulted in conjunction with this user guide when using the evaluation board.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-ADP5301-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
50 mA
500 mA |
| Voltage In |
2.15 ~ 6.5 V
|
| Efficiency @ Conditions |
>91%, 3V in, 1.8V @ 0.02 ~ 50 mA (Hyst)
>91%, 2.5V in, 1.8V @ 0.01 ~ 50 mA (Hyst.) >90%, 3V in, 1.8V @ 80 ~ 380 mA (PWM) >90%, 3.6V in, 1.8V @ 100 ~ 320 mA (PWM) >90%, 3.6V in, 1.8V @ 0.03 ~ 50 mA (Hsyt) >90%, 2.5V in, 1.8V @ 50 ~ 280 mA (PWM) >88%, 6.0V in, 1.8V @ 200 ~ 400 mA (PWM) >88%, 5V in, 1.8V @ 140 ~ 400 mA (PWM) >88%, 4.2V in, 1.8V @ 100 ~ 400 mA (PWM) >87%, 5V in, 1.8V @ 0.1 ~ 50 mA (Hyst) >85%, 6V in, 1.8V @ 0.1 ~ 50 mA (Hyst) |
| Voltage Out Range |
0.8 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection PWM Interface Shutdown, Enable, Standby Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.5 ~ 2.5 MHz
|
| Standby Current [Typical] |
180 nA
|
| Quiescent Current [Typical] |
425 µA
|
| Component Count + Extras |
8 + 13
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Medical
Portable Devices Power: Auxiliary Power Supply RF: Metering |
| Standby Current [Maximum] |
350 nA
|
| Quiescent Current [Maximum] |
630 µA
|
| Main I.C. Base Part |
ADP5301
|
| Date Created By Author | 2015-06 |
| Date Added To Library | 2016-08 |