MC34063LBGEVB: 1.23 ~ 20V @ 50mA, 3 ~ 40V in

Summary

The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies with a minimum number of components.

The MC34063A Series is a monolithic control circuit containing the primary functions required for DC−to−DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step−Down and Step−Up and Voltage−Inverting applications with a minimum number of external components. Refer to Application Notes AN920A/D and AN954/D for additional design information.

Specifications

Manufacturer onsemi
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MC34063LBGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 12 V
Current Out 1.5 A
Voltage In 3 ~ 40 V
Efficiency @ Conditions - Not Given
Voltage Out Range 1.23 ~ 20 V
Features Current Foldback Protection
Current Limit (Adj. or Fixed)
Over Current Protection
Shutdown, Enable, Standby
Switching Frequency 100 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 16 + 4
Internal Switch No
Design Author ONSemiconductor
Application / Target Market Power: Industrial Power
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part MC34063
Date Created By Author 2003-09
Date Added To Library 2016-05

Eval Board

Order a fully assembled board:

Quantity Available: 5

Quantity: