| Manufacturer | onsemi |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Isolated + 1 Non
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
100 mA
|
| Voltage In |
2 ~ 5 V
|
| Efficiency @ Conditions |
>78%, 3V in, 5V @ 1 ~ 100 mA
>78%, 2V in, 5V @ 0.5 ~ 50 mA >75%, 1.5V in, 5V @ 0.5 ~ 18 mA >70%, 0.9V in, 5V @ 0 ~ 9 mA |
| Voltage Out Range |
1.9 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
PWM Interface Shutdown, Enable, Standby Soft Start Voltage Reference |
| Switching Frequency |
180 kHz
|
| Standby Current [Typical] |
500 nA
|
| Quiescent Current [Typical] |
7 µA
|
| Component Count + Extras |
5 + 5
|
| Internal Switch |
Yes
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Cell Phones
Digital Cameras Flashlight / Torch Handheld games Portable Devices Tablets |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
15 µA
|
| Main I.C. Base Part |
NCP1400A
|
| Date Created By Author | 2003-09 |
| Date Added To Library | 2016-05 |