| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC1694B-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
2.5 A
|
| Voltage In |
22 ~ 75 V
|
| Efficiency @ Conditions |
>86%, 48V in, 12V @ 2.5 A
|
| Voltage Out Range |
11.4 ~ 12.6 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out |
| Switching Frequency |
289 kHz
|
| Standby Current [Typical] |
0 µA
|
| Quiescent Current [Typical] |
1.3 mA
|
| Component Count + Extras |
33 + 6
|
| Internal Switch |
No
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Automotive
Power: Industrial Power Telecom |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
1.75 mA
|
| Main I.C. Base Part |
LT3748
|
| Date Created By Author | 2014-09 |
| Date Added To Library | 2016-03 |