Design contains obsolete parts

EVB-EN6362QI: 1V @ 6A, 3 ~ 6.5V in, Buck

Summary

The EN6362QI is a Power System on a Chip (PowerSoC) DC to DC converter with an integrated inductor, PWM controller, MOSFETs and compensation to provide the smallest solution size in an 8x8x3mm 56 pin QFN module. It offers very high efficiency and is able to provide 6A continuous output current with no de-rating. The EN6362QI also provides excellent line and load regulation over temperature.

The EN6362QI is specifically designed to meet the precise voltage and fast transient requirements of high-performance, low-power processor, DSP, FPGA, memory boards and system level applications in distributed power architecture.

Other features include precision enable threshold, pre-bias monotonic start-up, and programmable soft-start. The device’s advanced circuit techniques, ultra-high switching frequency, and proprietary integrated inductor technology deliver high-quality, ultra-compact DC-DC conversion.

The Altera Enpirion integrated inductor solution significantly helps to reduce noise. The complete power converter solution enhances productivity by offering greatly simplified board design, layout and manufacturing requirements. All Altera Enpirion products are RoHS compliant and lead-free manufacturing environment compatible.

Specifications

Manufacturer Altera
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 544-3259-ND
Eval Board Supplier Altera
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
Current Out 6 A
Voltage In 3 ~ 6.5 V
Efficiency @ Conditions >90%, 3.3V in, 1V @ 1.4 ~ 5 A
>85%, 5V in, 1V @ 1.3 ~ 6 A
>85%, 5.5V in, 1V @ 1.5 ~ 6 A
Voltage Out Range 0.6 ~ 6 V
Features Current Limit (Adj. or Fixed)
Reverse Polarity Protection
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1.2 MHz
Standby Current [Typical] 700 µA
Quiescent Current [Typical] - Not Given
Component Count + Extras 17 + 19
Internal Switch Yes
Design Author Altera
Application / Target Market FPGA / DSP / Processors
Power: Auxiliary Power Supply
Power: Industrial Power
Servers
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part EN6362QI
Date Created By Author 2016-01
Date Added To Library 2016-03