The ADP5070RE-EVALZ and ADP5071RE-EVALZ evaluation boards demonstrate the functionality of the ADP5070 and ADP5071 TSSOP dc-to-dc converters, respectively.
Use either board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency. Device features can be demonstrated, such as selectable operating frequency, soft start, sequencing, and slew rate control. The ADP7142 and ADP7182 LDO regulators are also available on the boards as an option for enhanced low noise output.
For more details about the dc-to-dc converters, refer to the ADP5070 and ADP5071 data sheets. For further information on the LDO regulators, refer to the ADP7142 and ADP7182 data sheets.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | 505-ADP5070RE-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
±15V
|
| Current Out |
1A per Channel
|
| Voltage In |
3 ~ 5.5 V
|
| Efficiency @ Conditions |
>80%, 5V in, 2.4 MHz, -15V @ 0.05 ~ 0.11 A (Inv.)
>80%, 5V in, 2.4 MHz, 15V @ 0.04 ~ 0.25 A (Boost) >80%, 5V in, 1.2 MHz, -15V @ 0.02 ~ 0.095 A (Inv.) >80%, 5V in, 1.2 MHz, 15V @ 0.018 ~ 0.25 A (Boost) |
| Voltage Out Range |
Vin ~ 39 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.2 MHz/2.4 MHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
3.5 mA
|
| Component Count + Extras |
26 + 2
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
LCD and OLED Bias Supplies
Medical RF / Wireless |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
4 mA
|
| Main I.C. Base Part |
ADP5070
|
| Date Created By Author | 2015-07 |
| Date Added To Library | 2016-02 |