| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37931-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up/Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
500 mA
|
| Voltage In |
2.5 ~ 5.5 V
|
| Efficiency @ Conditions |
>90%, 3.6V in, 3.3V @ 1.8 ~ 500 mA
>90%, 2.8V in, 3.3V @ 1.6 ~ 420 mA |
| Voltage Out Range |
2.5 ~ 5.5 V
|
| Features |
Current Limit (Adj. or Fixed)
PFM or PWM Power Save Mode Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
2.5 MHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
43 µA
|
| Component Count + Extras |
11 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Cell Phones
Portable Devices Tablets |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
60 µA
|
| Main I.C. Base Part |
TPS63050
|
| Date Created By Author | 2013-07 |
| Date Added To Library | 2015-08 |