| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | DC912A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
-8V, 15V
|
| Current Out |
90~150mA, 45~90mA
|
| Voltage In |
3 ~ 5 V
|
| Efficiency @ Conditions |
>72%, 3.6V in, 15V @ 15 ~ 60 mA
>68%, 3.6V in, -8V @ 29 ~ 100 mA |
| Voltage Out Range |
Up to 28 V
|
| Features |
Current Limit (Adj. or Fixed)
Short Circuit Protection Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
2 MHz
|
| Standby Current [Typical] |
5.3 µA
|
| Quiescent Current [Typical] |
3.7 mA
|
| Component Count + Extras |
18 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
LCD Backlighting
LCD TV / Monitor |
| Standby Current [Maximum] |
8 µA
|
| Quiescent Current [Maximum] |
5 mA
|
| Main I.C. Base Part |
LT3487
|
| Date Created By Author | 2006-05 |
| Date Added To Library | 2015-06 |