Design contains obsolete parts

BU90002GWZ-EVK-101: 3.3V @ 1A, 4 ~ 5.5V in

Summary

This application note will provide the steps necessary to operate and evaluate ROHM’s synchronous buck DC/DC converter using the BU90002GWZ evaluation boards. Component selection, board layout recommendations, operation procedures and application data is provided.

This evaluation board has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BU90002GWZ. While accepting a power supply of 4.0-5.5V, an output of 3.3V can be produced. The IC has internal 250mOhm high-side P-channel MOSFET and 220mOhm low-side N-channel MOSFET and a synchronization frequency range of 5.4MHz to 6.6MHz. A fixed Soft Start circuit prevents in-rush current during startup along with UVLO (low voltage error prevention circuit) and TSD (thermal shutdown detection) protection circuits. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select Forced PWM (Pulse Width Modulation) mode or PFM (Pulse Frequency Modulation) and PWM auto change mode utilized power save operation at light load current.

Specifications

Manufacturer Rohm Semiconductor
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number BU90002GWZ-EVK-101-ND
Eval Board Supplier Rohm Semiconductor
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 1 A
Voltage In 4 ~ 5.5 V
Efficiency @ Conditions >85%, 5V in, 3.3V @ 1 mA ~ 1 A
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Over Current Protection
PFM or PWM
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 5.4 ~ 6.6 MHz
Standby Current [Typical] 0 µA
Quiescent Current [Typical] 55 µA
Component Count + Extras 5 + 6
Internal Switch Yes
Design Author Rohm
Application / Target Market Cell Phones
Portable Devices
USB Powered Devices
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 80 µA
Main I.C. Base Part BU90002
Date Created By Author 2014-03
Date Added To Library 2014-10

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 28

Quantity: