The IR3847 is a synchronous buck converter, providing a compact, high performance and flexible solution in a small 5mm x 6mm QFN package.
Key features offered by the IR3847 include internal Digital Soft Start, precision 0.6V reference voltage, Power Good, thermal protection, programmable switching frequency, Enable input, input under-voltage lockout for proper start-up, enhanced line/load regulation with feed forward, external frequency synchronization with smooth clocking, internal LDO, true differential remote sensing and pre-bias start-up.
A thermally compensated output over-current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
This user guide contains the schematic and bill of materials for the IR3847 evaluation board. The guide describes operation and use of the evaluation board itself. Detailed application information for IR3847 is available in the IR3847 data sheet.
| Manufacturer | Infineon Technologies |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | IRDC3847-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
25 A
|
| Voltage In |
12 V
|
| Efficiency @ Conditions |
>86%, 12V in, 1.2V @ 3 ~ 25 A
|
| Voltage Out Range |
0.6 ~ 86% Vin
|
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Over Current Protection Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
300 µA
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
52 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Memory Back-up
Point of Load (PoL) Servers Telecom |
| Standby Current [Maximum] |
425 µA
|
| Quiescent Current [Maximum] |
40 mA
|
| Main I.C. Base Part |
IR3847
|
| Date Created By Author | 2013-04 |
| Date Added To Library | 2014-08 |