| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
12 V
|
| Efficiency @ Conditions |
>80%, 85 ~ 265 VAC, @ 350 mA
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Open Circuit Protection Short Circuit Protection Thermal Protection |
| Switching Frequency |
59 ~ 73 kHz
|
| Component Count + Extras |
16 + 4
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage |
| Voltage In |
85 ~ 265 VAC
|
| Power Factor |
- Not Given
|
| Standard(s) |
CISPR22 B conducted EMI
EN55022 B conducted EMI IEC950 UL1950 Class II |
| Main I.C. Base Part |
LNK605
|
| Date Created By Author | 2008-09 |
| Date Added To Library | 2014-08 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox