Design contains obsolete parts

SIC403DB: 1.2V @ 6A, 3 ~ 28V in

Summary

The Vishay Siliconix SiC401A/B, SiC402A/B and SiC403A/B are advanced stand-alone synchronous buck regulators, featuring integrated power MOSFETs, bootstrap switch, and a programmable LDO in a space-saving PowerPAK MLP55-32L pin packages.

The SiC401A/B, SiC402A/B and SiC403A/B are capable of operating with all ceramic solutions and switching frequencies up to 1 MHz. The programmable frequency, synchronous operation and selectable power-save feature allow operation at high efficiency across the full range of load current.

The internal LDO may be used to supply 5 V for the gate drive circuits or it may be bypassed with an external 5 V for optimum efficiency and used to drive external n-channel MOSFETs or other loads.

Additional features include cycle-by-cycle current limit, voltage soft-start, under-voltage protection, programmable over-current protection, soft shutdown and selectable power-save. Both the SiC401A/B, SiC402A/B and SiC403A/B provides an enable input and a power good output.

Specifications

Manufacturer Vishay Siliconix
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number SIC403DB-ND
Eval Board Supplier Vishay Siliconix
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
Current Out 6 A
Voltage In 3 ~ 28 V
Efficiency @ Conditions >85%, 6V in, 1.2 V ~ 0.006 ~ 6 A (PS)
>84%, 12V in, 1.2V @ 0.006 ~ 6 A (PS)
>83%, 20V in, 1.2V @ 0.006 ~ 6 A (PS)
>80%, 6V in, 1.2V @ 0.25 ~ 6 A (Cont.)
>80%, 20V in, 1.2V @ 0.4 ~ 6 A (Cont.)
>80%, 12V in, 1.2V @ 0.35 ~ 6 A (Cont.)
Voltage Out Range 0.6 ~ 5.5 V
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Over Voltage Protection
Power Good Output
Power Save Mode
Shutdown, Enable, Standby
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency 200 kHz ~ 1 MHz
Standby Current [Typical] 160 µA
Quiescent Current [Typical] 12 µA
Component Count + Extras 45 + 15
Internal Switch Yes
Design Author Vishay Siliconix
Application / Target Market Audio: Home Theater Systems
Computers
Point of Load (PoL)
Portable Devices
Printer, Plotter
Servers
Set-Top Boxes
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] 20 µA
Main I.C. Base Part SIC403
Date Created By Author 2014-01
Date Added To Library 2014-09

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: