| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37106-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
2.5 V
3.3 V 5 V 12 V 15 V |
| Current Out |
2.5 A
|
| Voltage In |
7 ~ 50 V
|
| Efficiency @ Conditions |
>85%, 12V in, 5V @ 0.5 ~ 2.5 A
>80%, 12V in, 3.3V @ 0.05 ~ 2.2 A >75%, 12V in, 2.5V @ 0.05 ~ 2.3 A |
| Voltage Out Range |
2.5 ~ 15 V
|
| Features |
Over Current Protection
Power Good Output Pre-Biased Startup Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
300 kHz ~ 1 MHz
|
| Standby Current [Typical] |
1.3 µA
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
24 + 17
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Medical
Motor Control Power: Auxiliary Power Supply Power: Industrial Power |
| Standby Current [Maximum] |
4 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMZ35003
|
| Date Created By Author | 2013-07 |
| Date Added To Library | 2014-05 |