Design contains obsolete parts

LMR22007YMINI-EVM: 3.3V @ 750mA, 4.5 ~ 20V in

Summary

The Texas Instruments LMR22007 is a PWM DC/DC buck (step-down) regulator with an adjustable input current limit. With a wide input range from 2.7V-20V, it is suitable for a variety of applications. The LMR22007 demonstration board is designed to provide the design engineer with a fully functional power converter based on the buck topology to evaluate the LMR22007 series of buck regulators.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-37208-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 750 mA
Voltage In 4.5 ~ 20 V
Efficiency @ Conditions >90%, 5V in, 3.3V @ 0.13 ~ 0.7 A
>88%, 6V in, 3.3V @ 0.18 ~ 0.75 A
>80%, 9V in, 3.3V @ 0.1 ~ 0.75 A
>78%, 12V in, 3.3V @ 0.18 ~ 0.75 A
>72%, 16V in, 3.3V @ 0.18 ~ 0.75 A
>68%, 20V in, 3.3V @ 0.12 ~ 0.75 A
Voltage Out Range 0.9 ~ 5.5 V
Features Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Soft Start
Temperature Compensation
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 2.1 MHz
Standby Current [Typical] 300 nA
Quiescent Current [Typical] 18 µA
Component Count + Extras 9 + 0
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Digital Cameras
Point of Load (PoL)
Portable Devices
Tablets
Standby Current [Maximum] 2 µA
Quiescent Current [Maximum] 100 µA
Main I.C. Base Part LMR22007
Date Created By Author 2013-03
Date Added To Library 2014-05

Media