The MIC28510 DC/DC regulator operates over an input supply range of 4.5 to 75 V and provides a regulated output at up to 4 A of current. The output voltage is adjustable down to 0.8 V with a typical accuracy of ±1%. The switching frequency is adjustable and once adjusted the switching frequency remains fairly constant with changes in input voltage and output load.
The MIC28510 evaluation board requires only a single power supply with at least 10 A current capability. A linear regulator, which includes a Zener and an NPN transistor, has been installed on the board to provide housekeeping (Vdd) for the MIC28510. The output load can either be a passive or an active load.
The MIC28510 evaluation board does not have reverse polarity protection. Applying a negative voltage to the PVIN and GND terminals may damage the device. The maximum PVIN of the board is rated at 75 V. Exceeding 75 V on the PVIN could damage the device.
| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 576-4024-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
4 A
|
| Voltage In |
5 ~ 75 V
|
| Efficiency @ Conditions |
>95%, 24V in, 12V @ 1.2 ~ 4 A
>95%, 18V in, 12V @ 0.5 ~ 4 A >93%, 30V in, 12 V @ 1 ~ 4 A >90%, 48V in, 12V @ 1.4 ~ 4 A >86%, 75V in, 12V @ 2 ~ 40 A |
| Voltage Out Range |
0.8 ~ 12 V
|
| Features |
Current Foldback Protection
Current Limit (Adj. or Fixed) Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
100 ~ 500 kHz
|
| Standby Current [Typical] |
700 µA
|
| Quiescent Current [Typical] |
1.4 mA
|
| Component Count + Extras |
35 + 30
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Power: Auxiliary Power Supply
Power: Industrial Power Solar Powered Back-up Telecom |
| Standby Current [Maximum] |
2 mA
|
| Quiescent Current [Maximum] |
3 mA
|
| Main I.C. Base Part |
MIC28510
|
| Date Created By Author | 2012-03 |
| Date Added To Library | 2014-02 |