| Manufacturer | Microchip Technology |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 576-4407-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Voltage In |
2.5 ~ 10 V
|
| Topology |
Step Up
|
| Current Out |
1.2 A
|
| Voltage Out (Max) |
42 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>77%, 4.2V in, 40V @ 18 ~ 39 mA (10 LEDs)
>77%, 3.6V in, 40V @ 18 ~ 39 mA (10 LEDs) >75%, 3.2V in, 40V @ 12 ~ 38 mA (10 LEDs) |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Over Voltage Protection PFM or PWM Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
600 kHz
|
| Component Count + Extras |
19 + 2
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Cell Phones
Computers Digital Cameras Flashlight / Torch GPS Portable Devices VOIP Phones |
| Main I.C. Base Part |
MIC2297-42YML
|
| Date Created By Author | 2008-05 |
| Date Added To Library | 2013-12 |