| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 576-4549-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
4.5 ~ 18 V
|
| Efficiency @ Conditions |
>90%, 6V in, 3.3V @ 0.25 ~ 1.5 A
>85%, 12V in, 3.3V @ 0.35 ~ 2.2 A >80%, 18V in, 3.3V @ 0.3 ~ 2.75 A |
| Voltage Out Range |
0.9 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection PFM or PWM Power Good Output Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
2.3 mA
|
| Component Count + Extras |
15 + 15
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Digital Cameras
Networking Printer, Plotter Servers Set-Top Boxes Telecom |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
MIC24085AYML
|
| Date Created By Author | 2013-10 |
| Date Added To Library | 2015-01 |