| Manufacturer | onsemi |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | NCL30160GEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Normally In Stock
|
| Voltage In |
6.3 ~ 40 V
|
| Topology |
Step Down
|
| Current Out |
1 A
|
| Voltage Out (Max) |
21 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>90%, 6.3 ~ 40V in, 6 LEDs @ 700 mA
>90%, 6.3 ~ 40V in, 6 LEDs @ 1 A >88%, 6.3 ~ 40V in, 6 LEDs @ 350 mA >85%, 6.3 ~ 40V in, 3 LEDs @ 700 mA >84%, 6.3 ~ 40V in, 3 LEDs @ 1 A >83%, 6.3 ~ 40V in, 3 LEDs @ 350 mA >72%, 6.3 ~ 40V in, 1 LED @ 700 mA >71%, 6.3 ~ 40V in, 1 LED @ 350 mA >71%, 6.3 ~ 40V in, 1 LED @ 1 A |
| Features |
Current Limit (Adj. or Fixed)
PFM or PWM Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.4 MHz
|
| Component Count + Extras |
7 + 6
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Automotive
Lighting: LED Commercial Lighting Lighting: LED Home Lighting Lighting: LED Street Lighting |
| Main I.C. Base Part |
NCL30160
|
| Date Created By Author | 2012-05 |
| Date Added To Library | 2013-06 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox