The IR3853 is a synchronous buck converter, providing a compact, high performance and flexible solution in a small 4 mm x 5 mm Power QFN package.
Key features offered by the IR3853 include programmable soft-start ramp, precision 0.7 V reference voltage, Power Good, thermal protection, over voltage protection, programmable switching frequency, synchronization to external clock, Sequence input, Enable input, input under-voltage lockout for proper start-up, and pre-bias start-up.
An output over-current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
The user guide contains the schematic and bill of materials for the IR3853 evaluation board. The guide describes operation and use of the evaluation board itself. Detailed application information for IR3853 is available in the IR3853 data sheet.
| Manufacturer | Infineon Technologies |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | IRDC3853-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
4 A
|
| Voltage In |
12 V
|
| Efficiency @ Conditions |
>90%, 12V in, 1.8V @ 1.2 ~ 4 A
|
| Voltage Out Range |
- Fixed
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
38 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Computers
Memory Back-up Point of Load (PoL) Servers Telecom |
| Standby Current [Maximum] |
500 µA
|
| Quiescent Current [Maximum] |
11 mA
|
| Main I.C. Base Part |
IR3853
|
| Date Created By Author | 2010-07 |
| Date Added To Library | 2017-05 |