The Texas Instruments TPS61150EVM-150 evaluation module contains the TPS61150 IC. This EVM provides two independently regulated current outputs using a single inductor step-up (boost) converter.
One output drives two parallel strings of WLEDs. One string can be configured for two or four series WLEDs. The other string has four series WLEDs. The goal of these EVMs is to facilitate evaluation of the TPS61150 or TPS61150A IC in a typical WLED application.
To aid user customization of the EVM, the board was designed with devices having 0603 or larger footprints. A real implementation would likely occupy less total board space.
Changing components can improve or degrade EVM performance. For example, using inductors with larger dc resistances lowers efficiency of the solution.
The TPS61151 IC has the same pin out as the TPS61150. Therefore, it can be installed and evaluated on this EVM board.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board |
Board not Stocked
|
| Voltage In |
3 ~ 6 V
|
| Topology |
Step Up
|
| Current Out |
15 mA
|
| Voltage Out (Max) |
17.4 V
|
| Outputs and Type |
2 Non-Isolated
|
| Efficiency @ Conditions |
>83%, 3.6V in, 2x 4 LEDs @ 15 mA
>80%, 3.6V in, 4 LEDs @ 15 mA |
| Features |
Dimming Control
Over Current Protection Over Voltage Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.2 MHz
|
| Component Count + Extras |
9 + 11
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Cell Phones
Digital Cameras Portable Devices USB Powered Devices |
| Main I.C. Base Part |
TPS61150
|
| Date Created By Author | 2006-11 |
| Date Added To Library | 2012-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox