| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-52385-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
1.5 A
|
| Voltage In |
8 ~ 36 V
|
| Efficiency @ Conditions |
>90%, 8V in, 3.3V @ 150 mA ~ 1.2 A
>87%, 18V in, 3.3V @ 400 mA ~ 1.5 A >82%, 36V in, 3.3V @ 600 mA ~ 1.5 A |
| Voltage Out Range |
0.8 ~ 3.3 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
250 kHz (Prog. to 1 MHz)
|
| Standby Current [Typical] |
17 µA
|
| Quiescent Current [Typical] |
700 µA
|
| Component Count + Extras |
17 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Point of Load (PoL) |
| Standby Current [Maximum] |
30 µA
|
| Quiescent Current [Maximum] |
1 mA
|
| Main I.C. Base Part |
LM3100
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |