ADP2442-EVALZ: 5V @ 1A, 6 ~ 36V in

Summary

The ADP2442-EVALZ evaluation board is a complete, dc-to-dc switching regulator design based on the ADP2442, a configurable, 1 A, synchronous, step-down dc-to-dc regulator.

The ADP2442 is a synchronous, step-down dc-to-dc switching regulator that uses a current mode pulse-width modulation (PWM) control scheme. The ADP2442 can be configured for pulse skip mode at light load or forced PWM mode. The power switch and synchronous rectifier are integrated for minimal external part count and high efficiency. The ADP2442 is optimized for operation with small ferrite core inductors and ceramic capacitors to deliver the maximum output power per square millimeter of the printed circuit board (PCB) area.

The ADP2442-EVALZ is available with 5 V at a 1 A output, with a switching frequency set to 500 kHz. If needed, the ADP2442-EVALZ configuration can be modified by changing the values of the appropriate passive components.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP2442-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 1 A
Voltage In 6 ~ 36 V
Efficiency @ Conditions >93%, 12V in, 5V @ 0.5 ~ 1 A
>89%, 24V in, 5V @ 0.5 ~ 1 A
>85%, 36V in, 5V @ 0.5 ~ 1 A
Voltage Out Range 0.6 ~ 32.4 V
Features Over Current Protection
PFM or PWM
Power Good Output
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz ~ 1 MHz
500 kHz
Standby Current [Typical] 10 µA
Quiescent Current [Typical] 1.7 mA
Component Count + Extras 19 + 9
Internal Switch Yes
Design Author Analog Devices
Application / Target Market Point of Load (PoL)
Standby Current [Maximum] 15 µA
Quiescent Current [Maximum] 2 mA
Main I.C. Base Part ADP2442
Date Created By Author 2012-01
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: