TPS84250EVM-001: 2.5 ~ 15V @ 2.5A, 7 ~ 50V in

Summary

The TPS84250EVM-001 evaluation module is designed as an easy-to-use platform for evaluating the features and performance of the Integrated Power Solution (IPS) device. The user's guide provides information on the correct usage of the TPS84250EVM-001 and an explanation of the numerous test points on the board.

The TPS84250EVM-001 evaluation module features a TPS84250 device configured for operation from a 7V to 50V input supply. The output voltage can be set to one-of-five popular values by using a simple configuration jumper. Similarly, the switching frequency can be set to one-of-four values by use of a jumper. The full, 2.5A-rated output current can be supplied by the EVM. A minimal amount of input and output capacitance is used on the board. Component pads are provided for additional input and output capacitors if desired.

A simple 5V pull-up supply for the PWRGD pin is provided on the EVM. It is powered from the input voltage supply. Test points are provided that allow measurement of efficiency, power dissipation, input ripple, output ripple, line and load regulation, soft-start behavior, transient response, and undervoltage lockout (UVLO) behavior. The EVM uses a recommended printed-circuit board (PCB) layout that maximizes thermal performance and minimizes output ripple and noise.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 2.5 V
3.3 V
5 V
12 V
15 V
Current Out 2.5 A
Voltage In 7 ~ 50 V
Efficiency @ Conditions >85%, 12V in, 5V @ 0.05 ~ 2.5 A
>80%, 12V in, 3.3V @ 0.1 ~ 2.2 A
>75%, 12V in, 2.5V @ 0.1 ~ 2.2 A
Voltage Out Range 2.5 ~ 15 V
Features Current Limit (Adj. or Fixed)
Internal Inductor
Over Current Protection
Power Good Output
Pre-Biased Startup
Soft Start
Synchronizable
Thermal Protection
Voltage Tracking
Switching Frequency 300 kHz ~ 1 MHz
Standby Current [Typical] 1.3 µA
Quiescent Current [Typical]
Component Count + Extras 24 + 25
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Factory Automation
Medical
Motor Control
Power: Industrial Power
Standby Current [Maximum] 4 µA
Quiescent Current [Maximum]
Main I.C. Base Part TPS84250
Date Created By Author 2011-11
Date Added To Library 2013-05

Media