BD7F100EFJ-EVK-002 Evaluation board delivers outputs 15 volts and -15 volts from an input 24 volts using BD7F100EFJ-LB, Isolated Flyback DC/DC converter integrated circuit, with output current rating of 165mA maximum.
The BD7F200EFJ-EVK-001 Evaluation board delivers four outputs each 15 volts from an input of 24 volts using the BD7F200EFJ-LB, Isolated Flyback DC/DC converter integrated circuit, with a maximum output current rating of 150mA.
The TC1303B Dual-Output Regulator with Power-Good Output Demo Board can be used to evaluate the TC1303B device over the input voltage range and output current range for both the synchronous buck regulator output and the low-dropout linear regulator output.
Features:
The ACT8945AEV contains a fully assembled and tested circuit board designed to demonstrate all the features of the ACT8945A. The ACT8945AEV includes a variety of test points and jumpers as necessary to configure and evaluate the ACT8945A’s functionality.
The TPS65011 also has a highly integrated and flexible Li-Ion linear charger and system power management. It offers integrated USB-port and ac-adapter supply management with autonomous power-source selection, power FET and current sensor, high accuracy current and voltage regulation, charge status, and charge termination.
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox