The EVAL-ADuM3070EBZ demonstrates two separate applications for the ADuM3070 isolated switch regulator with integrated feedback. It has two independent power supply circuits: a double supply and a single supply. The switching frequency can be set from 200 kHz to 1000 kHz. The board supports a variety of I/O configurations and multiple transformer options. It is equipped with two ADuM3070 isolators.
The ADuM30701 isolator is a regulated dc-to-dc isolated power supply controller with an internal MOSFET driver. The dc-to-dc controller has an internal isolated PWM feedback from the secondary side based on the iCoupler® chip scale transformer technology and complete loop compensation. This eliminates the need to use an optocoupler for feedback and compensates the loop for stability.
Isolated PWM feedback with built in compensation
Primary side transformer driver for up to 2.5 W output power with 5 V input voltage
Soft start function at power-up
2500 V rms isolation
High common-mode transient immunity: >25 kV/μs
High temperature operation: 105°C
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | EVAL-ADUM3070EBZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
15V, 7.5V
|
| Current Out |
140mA (15V, 7.5V Out)
|
| Voltage In |
3.3 V
5 V |
| Efficiency @ Conditions |
>80%, 5V in, 15V @ 70 ~ 110 mA
>79%, 5V in, 5V @ 100 ~ 200 mA |
| Voltage Out Range |
3.3 ~ 24 V
|
| Features |
Over Current Protection
Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
200 kHz ~ 1 MHz
500 kHz |
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
4 mA
|
| Component Count + Extras |
43 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market | |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
5 mA
|
| Main I.C. Base Part |
ADuM3070
|
| Date Created By Author | - Not Given |
| Date Added To Library | 2013-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox