The XRP6668 is a dual channel synchronous current mode PWM step down (buck) converter capable of delivering up to 1 Amp of current per channel and optimized for portable battery-operated operations.
Based on a current mode 1.5MHz constant frequency PWM control scheme, the XRP6668 reduces the overall component count and solution footprint as well as providing a low output voltage ripple and excellent line and load regulation. It also implements a PFM mode to improve light load efficiency as well as a 100% duty cycle LDO mode. Output voltage is adjustable as low as 0.6V with a better than 3% accuracy while a low quiescent current supports the most stringent battery operations conditions.
Built-in over temperature and under voltage lock-out protections insure safe operations under abnormal operating conditions.
| Manufacturer | MaxLinear, Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | 1016-1436-ND |
| Eval Board Supplier | MaxLinear, Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
1.8V, 3.3V
|
| Current Out |
1A per Channel
|
| Voltage In |
2.5 ~ 5.5 V / 3.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>94%, 4.2V in, 3.3V @ 5 ~ 700 mA
>92%, 5V in, 3.3V @ 5 ~ 800 mA >91%, 5V in, 3.3V @ 2 mA ~ 1 A >86%, 4.2V in, 1.2V @ 10 ~ 500 mA >80%, 5V in, 1.2V @ 2 mA ~ 1 A |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Light Load Mode
Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.5 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
30 µA
|
| Component Count + Extras |
15 + 18
|
| Internal Switch |
Yes
|
| Design Author |
Exar Corporation
|
| Application / Target Market |
Audio: MP3 Players
Computers Digital Cameras DVD/Blu-ray Players Point of Load (PoL) Portable Devices USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
376 µA
|
| Main I.C. Base Part |
XRP6668
|
| Date Created By Author | |
| Date Added To Library | 2012-01 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox