Demonstration circuit 1669A features the LTM®4627EV μModule® regulator, a high performance high efficiency step-down regulator. The LTM4627EV has an operating input voltage range of 4.5V to 20V and is able to provide an output current of up to 15A.
The output voltage is programmable from 0.6V to 5V and can be remotely sensed with the internal optional differential remote sensing amplifier. The LTM4627EV is a complete DC/DC point-of-load regulator in a thermally enhanced 15mm × 15mm × 4.32mm LGA package requiring only a few input and output capacitors.
It supports frequency synchronization and Burst Mode® operation for increased light-load efficiency. Output voltage tracking is also available through the TRACK/SS pin for supply rail sequencing. The LTM4627 data sheet must be read in conjunction with this demo manual for working on or modifying demo circuit 1669.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
1.2 V 1.5 V 1.8 V 2.5 V 3.3 V |
| Current Out |
15 A
|
| Voltage In |
4.5 ~ 20 V
|
| Efficiency @ Conditions |
>91%, 12V in, 3.3V @ 5 ~ 15 A
>89%, 12V in, 2.5V @ 5 ~ 15 A >87%, 18V in, 3.3V @ 4 ~ 15 A >87%, 12V in, 1.8V @ 4 ~ 15 A >85%, 18V in, 2.5V @ 4 ~ 15 A >85%, 18V in, 1.8V @ 6.5 ~ 15 A >85%, 12V in, 1.5V @ 4 ~ 15 A >83%, 18V in, 1.5V @ 6 ~ 15 A |
| Voltage Out Range |
0.6 ~ 5 V
|
| Features |
Internal Inductor
Light Load Mode Over Current Protection Over Voltage Protection Remote Sensing Soft Start Synchronizable Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
40 µA
|
| Quiescent Current [Typical] |
54 mA
|
| Component Count + Extras |
12 + 46
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Medical
Telecom |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
LTM4627EV
|
| Date Created By Author | 2004-02 |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox