STEVAL-ISA049V1: 1.2V and 3.3V @ 500mA, 5V in

Summary

This demonstration board is based on the ST2S06A, a dual synchronous step-down DC-DC converter optimized for powering low-voltage digital cores in ODD applications and, generally, used to replace the high current linear solution when the power dissipation may cause a high heating of the application environment.

It provides up to 0.5 A over an input voltage range of 2.5 V to 5.5 V.

A high switching frequency (1.5 MHz) allows the use of tiny surface-mount components. A resistor divider to set the output voltage value, an inductor and two capacitors are required for every channel. In addition, a low output ripple is guaranteed by the current mode PWM topology and by the use of low ESR surface-mount ceramic capacitors.

The demonstration board is thermal protected and current limited to prevent damage due to accidental short-circuit.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number 497-8217-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 2 Non-Isolated
Voltage Out: Highest Current First 1.2V, 3.3V
Current Out 500mA per Channel
Voltage In 5 V
Efficiency @ Conditions >92%, 5V in, 3.3V @ 150 ~ 500 mA
>82%, 5V in, 1.2V @ 100 ~ 500 mA
Voltage Out Range 0.8 ~ 5 V
Features Current Limit (Adj. or Fixed)
Short Circuit Protection
Soft Start
Switching Frequency 1.5 MHz
Standby Current [Typical]
Quiescent Current [Typical]
Component Count + Extras 10 + 3
Internal Switch Yes
Design Author STMicroelectronics
Application / Target Market Computers
DVD/Blu-ray Players
Standby Current [Maximum]
Quiescent Current [Maximum] 1.2 mA
Main I.C. Base Part ST2S06A33
Date Created By Author
Date Added To Library 2017-05

Media