DC2702A-A: Dual 50A µModule Regulator With Digital Power System Management

Summary

Demonstration circuit 2702A-A is a dual-output, high efficiency, high density, µModule regulator with 4.5V to 16V input range. Each output can supply 50A maximum load current. The demo board has a LTM4700 µModule regulator, which is a dual 50A or single 100A step-down regulator with digital power system management. Please see LTM4700 data sheet for more detailed information.

DC2702A-A powers up to default settings and produce power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay™ onto your PC and use LTC’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on the fly and store the configuration in EEPROM, view telemetry of voltage, current, temperature and fault status.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 2 Non-Isolated
Voltage Out: Highest Current First 1V, 1.5V
Current Out 50A per Channel
Voltage In 4.5 ~ 16 V
Efficiency @ Conditions >90%, 6V in, 1V @ 7.5 ~ 42.5 A
>90%, 6V in, 1.5V @ 5 ~ 50 A
>90%, 12V in, 1V @ 15 ~ 35 A
>90%, 12V in, 1.5V @ 8 ~ 50 A
Voltage Out Range 0.5 ~ 1.8 V
Features ADC's for Sensor Reading
Current Sharing
GUI / Design Software
I²C Interface
Memory Available On-Board
Over Voltage Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical] 25 mA
Quiescent Current [Typical] 50 mA
Component Count + Extras 79 + 79
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Computers
Power: Industrial Power
Servers
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LTM4700
Date Created By Author 2018-08
Date Added To Library 2019-05