EVB_RT6208GE: 1.8V/ 3.3V/ 5V @ 100mA, 4.5 ~ 36Vin

Summary

The RT6208 is a high-efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 100mA output current from a 4.5V to 36V input supply. It requires only 25µA typical supply current at no load while maintaining output voltage regulation. The RT6208 achieves Boundary Conduction Mode (BCM) operation, low quiescent current and programmable high-side peak current limit, providing high efficiency over a wide range of load currents. It also provides soft-start protection to eliminate input current surge during start-up. The low current (3µA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems. The RT6208 is available in a SOT-23-6, SOT-23-8 and SOP-8 (Exposed Pad, with power good function) packages.

Product Features:

  • Achieves Very High Efficiency in Low Load Conditions

  • ±1% High Accuracy Feedback Voltage

  • 4.5V to 36V Input Voltage Range

  • 100mA Output Current

  • Integrated High-Side and Low-Side Switches

  • No Compensation Required

Specifications

Manufacturer Richtek USA Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number EVB_RT6208GE-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
3.3 V
5 V
Current Out 100 mA
Voltage In 4.5 ~ 36 V
Efficiency @ Conditions >85%, 36V in, 5V @ 40 ~ 100 mA
>85%, 24V in, 5V @ 10 ~ 100 mA
>85%, 12V in, 5V @ 3 ~ 100 mA
>80%, 36V in, 3.3V @ 11 ~ 100 mA
>80%, 24V in, 3.3V @ 5 ~ 100 mA
>80%, 12V in, 3.3V @ 2 ~ 100 mA
Voltage Out Range 0.8 ~ 5 V
Features Current Limit (Adj. or Fixed)
Power Good Output
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency - Not Given
Standby Current [Typical] 25 µA
Quiescent Current [Typical] 160 µA
Component Count + Extras 13 + 16
Internal Switch Yes
Design Author Richtek USA Inc.
Application / Target Market Battery Chargers
Point of Load (PoL)
Power: Industrial Power
White Goods
Standby Current [Maximum] 40 µA
Quiescent Current [Maximum] 190 µA
Main I.C. Base Part RT6208
Date Created By Author 2016-05
Date Added To Library 2018-10

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media