ADP5070RE-EVALZ: +/-15V @ 1A, 3 ~ 5.5V in, Boost

Summary

The ADP5070RE-EVALZ and ADP5071RE-EVALZ evaluation boards demonstrate the functionality of the ADP5070 and ADP5071 TSSOP dc-to-dc converters, respectively.

Use either board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency. Device features can be demonstrated, such as selectable operating frequency, soft start, sequencing, and slew rate control. The ADP7142 and ADP7182 LDO regulators are also available on the boards as an option for enhanced low noise output.

For more details about the dc-to-dc converters, refer to the ADP5070 and ADP5071 data sheets. For further information on the LDO regulators, refer to the ADP7142 and ADP7182 data sheets.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number 505-ADP5070RE-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 2 Non-Isolated
Voltage Out: Highest Current First ±15V
Current Out 1A per Channel
Voltage In 3 ~ 5.5 V
Efficiency @ Conditions >80%, 5V in, 2.4 MHz, -15V @ 0.05 ~ 0.11 A (Inv.)
>80%, 5V in, 2.4 MHz, 15V @ 0.04 ~ 0.25 A (Boost)
>80%, 5V in, 1.2 MHz, -15V @ 0.02 ~ 0.095 A (Inv.)
>80%, 5V in, 1.2 MHz, 15V @ 0.018 ~ 0.25 A (Boost)
Voltage Out Range Vin ~ 39 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1.2 MHz/2.4 MHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 3.5 mA
Component Count + Extras 26 + 2
Internal Switch Yes
Design Author Analog Devices
Application / Target Market LCD and OLED Bias Supplies
Medical
RF / Wireless
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 4 mA
Main I.C. Base Part ADP5070
Date Created By Author 2015-07
Date Added To Library 2016-02

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: