The MAX17497A evaluation kit (EV kit) demonstrates the MAX17497A controller IC offline AC-DC flyback converter design and features an integrated step-down regulator. The EV kit circuit uses the MAX17497AATE current-mode fixed-frequency flyback converter in a 16-pin TQFN package with an exposed pad.
The EV kit demonstrates the IC’s cycle-by-cycle current limit, soft-start, and UVLO features optimized for universal offline applications (+85V AC to +265V AC). The EV kit circuit is configured for output voltages of +12V and +3.3V and provides up to 300mA and 600mA of current from the respective outputs.
The transformer secondary +12V output is used as the input source for the IC step-down regulator that provides +3.3V at VOUT2.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | MAX17497AEVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated + 1 Non
|
| Voltage Out: Highest Current First |
3.3V, 12V
|
| Current Out |
600mA, 300mA
|
| Output Power |
5.58 W
|
| Efficiency @ Conditions |
>88%, 15V in, 3.3V @ 100 ~ 600 mA (Buck)
>85%, 310 VDC, 12V @ 0.5 ~ 1.5 A (Flyback) |
| No-load Input Power @ Voltage |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
250 kHz (Flyback), 1 MHz (Buck)
|
| Internal Switch |
Yes
|
| Component Count + Extras |
50 + 9
|
| Voltage In |
85 ~ 265 VAC
|
| Application / Target Market |
Power: Auxiliary Power Supply
Power: Industrial Power RF: Metering |
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX17497A
|
| Date Created By Author | 2013-04 |
| Date Added To Library | 2017-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox