| Manufacturer | onsemi |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | FEBFL7701-L30U003A-GEVB-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
85 mA
|
| Voltage Out (Max) |
28 V
|
| Efficiency @ Conditions |
>83%, 110V in, 28V @ 85 mA
>77%, 220V in, 28V @ 85 mA |
| Features |
Over Current Protection
PFC Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
45 kHz
|
| Component Count + Extras |
16 + 0
|
| Design Author |
Fairchild Semiconductor
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
90 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
FL7701
|
| Date Created By Author | |
| Date Added To Library | 2013-08 |