| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-6449-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
19 V
|
| Current Out |
4 A
|
| Output Power |
75 W
|
| Features |
Over Voltage Protection
PFC Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>85%, 230V in, 19V @ 30 ~ 100 W
>85%, 115V in, 19V @ 20 ~ 100 W |
| No-load Input Power @ Voltage |
107 mW @ 115 V
202 mW @ 230 V |
| Switching Frequency |
65 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
123 + 5
|
| Voltage In |
90 ~ 264 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Battery Chargers
Computers |
| Main I.C. Base Part |
L6566A
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox