This demonstration board introduces a solution for industrial power supplies fed by a 3-phase mains supply. It takes advantage of the high voltage MOSFET (1500 V breakdown voltage) to optimize the operation of the quasi-resonant flyback converter based on the primary controller L6565.
The demonstration board has been designed and developed to address low power applications. It features two outputs, 24 V and 5 V, and is able to deliver more than 40 W. The 5 V output is obtained using an integrated DC-DC converter based on L5970AD, connected on the 24 V output.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-6415-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
24V, 5V
|
| Current Out |
1.7A, 1A
|
| Output Power |
40 W
|
| Efficiency @ Conditions |
- Not Given
|
| No-load Input Power @ Voltage | |
| Features |
Over Current Protection
Under Voltage Protection, Brown-Out |
| Switching Frequency |
- Not Given
|
| Internal Switch |
No
|
| Component Count + Extras |
73 + 3
|
| Voltage In |
185 ~ 460 VAC
|
| Application / Target Market |
Power: Auxiliary Power Supply
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6565
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox