This application note details the main features and application advantages of this new synchronous step-down regulator.
After describing how the device works and the main features, a step-by-step design section is provided in order to aid in the selection of the external components and in the evaluation of the losses. The device performances are shown in terms of efficiency and thermal results.
This product, designed using BCDV technology, is a high efficiency monolithic synchronous step-down regulator capable of delivering up to 800 mA of continuous output current and to regulate the output voltage from 0.6 V up to VIN thanks to the 100% duty cycle operation capability.
The input voltage ranges from 2 V to 5.5 V. The control loop architecture is based on a constant frequency peak current mode, while high efficiency at light loads is achieved by a low consumption functionality.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
800 mA
|
| Voltage In |
2 ~ 5.5 V
|
| Efficiency @ Conditions |
>91%, 3.6V in, 1.8V @ 2 ~ 800 mA
|
| Voltage Out Range |
0.6 ~ 5.5 V
|
| Features |
Light Load Mode
Over Voltage Protection Power Good Output Short Circuit Protection Thermal Protection |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
25 µA
|
| Component Count + Extras |
9 + 6
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Cell Phones
Digital Cameras Point of Load (PoL) Portable Devices USB Powered Devices |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] |
50 µA
|
| Main I.C. Base Part |
L6926
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox