Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power supply board, comprehensive engineering report, product samples, unpopulated circuit board, data sheet and other related documentation.
* Based on the obsolete board, DAK-48A
* Reference Design Kit 596-1197-ND (RDK-138) is recommended as a close cross.
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 596-1005-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
12 V
|
| Current Out |
120 mA
|
| Output Power |
1.44 W
|
| Features |
Current Limit (Adj. or Fixed)
Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>69%, 85 ~ 265V in, 12V @ 60 ~ 120 mA
|
| No-load Input Power @ Voltage |
120 mW @ 120 V
160 mW @ 240 V |
| Switching Frequency |
66 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
16 + 2
|
| Voltage In |
85 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Power: Auxiliary Power Supply
White Goods |
| Main I.C. Base Part |
LNK304
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox