Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power supply board, comprehensive engineering report, product samples, unpopulated circuit board, data sheet and other related documentation.
The EP-18 is a low-cost flyback switching power supply designed for high speed digital modem applications using the TOP243P integrated circuit. It offers a low cost solution with emphasis on low EMI and ultra-low earth leakage current (no Y cap). The circuit schematic details a 10 W, 3 output (3.3 VDC, 5 VDC and 30 VDC) power supply that operates from an 85 VAC to 265 VAC input. The high efficiency (>70%) allows the power supply to operate within specifications at elevated ambient temperature.
* Based on obsolete board DAK-18
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 596-1002-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
3 Isolated
|
| Voltage Out: Highest Current First |
3.3V, 5V, 30V
|
| Current Out |
1.5A, 900mA, 30mA
|
| Output Power |
10 W
|
| Efficiency @ Conditions |
>75%, 105 ~ 265V in @ Full Load
|
| No-load Input Power @ Voltage |
- Not Given
|
| Features |
Over Current Protection
Short Circuit Protection |
| Switching Frequency |
132 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
46 + 2
|
| Voltage In |
85 ~ 265 VAC
|
| Application / Target Market |
Telecom
|
| Design Author |
Power Integrations
|
| Main I.C. Base Part |
TOP243
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox