This engineering report describes a 225 W (286 W Peak) reference design power supply for flat panel displays (LCD TVs) and also serves as a general purpose evaluation board for the PLC810PG.
The design is based on the PLC810PG controller IC which integrates both continuous current mode (CCM) boost PFC and resonant half-bridge (LLC) control functions together with a high-side driver for the upper MOSFET of the LLC stage and a low-side LLC driver.
RD189 demonstrates a design using the commonly employed single transformer and resonant inductor magnetic component (integrated magnetics) for the LLC stage (common in display applications). However, the PLC810 may as easily be used with separated transformer and resonating inductor. PI design materials support both approaches.
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 596-1265-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
4 Isolated
|
| Voltage Out: Highest Current First |
24V, 12V, 5V, 5V
|
| Current Out |
7A per Channel
|
| Output Power |
225 W
|
| Efficiency @ Conditions |
>83%, 230V in @ 20% ~ 100%
>82%, 115V in @ 20% ~ 100% |
| No-load Input Power @ Voltage |
80 mW @ 115 V
200 mW @ 230 V |
| Features |
PFC
Under Voltage Protection, Brown-Out |
| Switching Frequency |
66 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
191 + 122
|
| Voltage In |
90 ~ 265 VAC
|
| Application / Target Market |
LCD TV / Monitor
|
| Design Author |
Power Integrations
|
| Main I.C. Base Part |
PLC810
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox