The BM2P109T1F-EVK-001 evaluation board outputs 10 V voltage from the input of 90 Vac to 264 Vac. The output current supplies up to 0.2 A. BM2P109TF which is PWM method DC/DC converter IC built-in 650 V MOSFET is used. The BM2P109TF contributes to low power consumption by built-in a 650 V starting circuit. Built-in current detection resistor realizes compact power supply design.
Current mode control imposes current limitation on every cycle, providing superior performance in bandwidth and transient response. The switching frequency is 100 kHz in fixed mode. At light load, frequency is reduced and high efficiency is realized. Built-in frequency hopping function contributes to low EMI. Low on-resistance 9.5 Ω 650 V MOSFET built-in contributes to low power consumption and easy design.
| Manufacturer | Rohm Semiconductor |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | BM2P109TF-EVK-001-ND |
| Eval Board Supplier | Rohm Semiconductor |
| Eval Board |
Normally In Stock
|
| AC Voltage |
Universal (115 / 230V)
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
10 V
|
| Current Out |
200 mA
|
| Output Power |
2 W
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Foldback Light Load Mode Over Current Protection Over Voltage Protection Soft Start Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>75%, 100 VAC in, 10V @ 60 ~ 200 mA
>70%, 230 VAC, 10V @ 50 ~ 200 mA |
| No-load Input Power @ Voltage |
20 mW @ 230 V
|
| Switching Frequency |
100 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
11 + 3
|
| Voltage In |
90 ~ 264 VAC
|
| Design Author |
Rohm
|
| Application / Target Market |
HVAC
Lighting: LED Commercial Lighting Lighting: LED Home Lighting White Goods |
| Main I.C. Base Part |
BM2P109TF
|
| Date Created By Author | 2018-03 |
| Date Added To Library | 2019-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox