The LM5150RUMEVM evaluation module (EVM) is designed to supply a minimum voltage from a vehicle battery during cranking and provides the design engineer with a fully functional boost converter to evaluate the LM5150 Wide VIN Automotive Low IQ Boost Controller IC.
The EVM requires minimum 5V at the output to start up properly. After the start-up, the input voltage can go down to 2.5V and can go up to 40V. The EVM produces minimum 8.5V at load current up to 2.94A. When the input/output voltage is high enough to guarantee minimum 8.5V at the output, external PMOS bypass switch turns on automatically to save power loss.
Features
2.5V to 40V input voltage range (5V is required to start-up)
8.5V target output voltage when input voltage drops below the target
Up to 2.94A output current440kHz typical switching frequency
Automatic bypass switch control
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-48006-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
8.5 V
|
| Current Out |
2.94 A
|
| Voltage In |
2.5 ~ 40 V
|
| Efficiency @ Conditions |
>92%, 5V in @ Full Load
>82%, 2.5V in @ Full Load |
| Voltage Out Range |
6.8 ~ 10.5 V
|
| Features |
Shutdown, Enable, Standby
Synchronizable Thermal Protection |
| Switching Frequency |
440 kHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
30 µA
|
| Component Count + Extras |
54 + 22
|
| Internal Switch |
No
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Power: Auxiliary Power Supply |
| Standby Current [Maximum] |
500 nA
|
| Quiescent Current [Maximum] |
45 µA
|
| Main I.C. Base Part |
LM5150-Q1
|
| Date Created By Author | 2017-08 |
| Date Added To Library | 2018-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox