This board is an off-line wide range dual output general-purpose power supply capable of delivering up to 24W through two outputs, +5V and +12V. The board is configured for secondary regulation with optocoupler feedback.
Other output voltages can easily be achieved by changing the transformer and a few components on the board, as shown in the application note.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-4933-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
5V, 12V
|
| Current Out |
2.4A, 1A
|
| Output Power |
24 W
|
| Efficiency @ Conditions |
>77%, 115V in, Full Load on Both Outputs
>70%, 120V in, 7 ~ 24 W |
| No-load Input Power @ Voltage |
602 mW @ 115 V
790 mW @ 230 V |
| Features |
Energy Standard Compliant
Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
100 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
44 + 4
|
| Voltage In |
85 ~ 265 VAC
|
| Application / Target Market |
Set-Top Boxes
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer53
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox