The iW1830-EVAL evaluation board implements a dual-output, 15W power supply based on Dialog Semiconductor’s iW1830 AccuSwitch™ digital offline power supply controller IC. The evaluation board supplies two outputs, 12V/1A and 5V/0.5A, using a single primary-side controlled quasi-resonant flyback converter. The design implements two output voltages using one primary-side controller and achieves the tight regulation required by high-reliability applications such as white goods, home appliances and industrial control.
The iW1830 controller integrates a 700V power MOSFET to lower the power supply BOM cost and uses Dialog’s advanced PrimAccurate™ digital control technology to eliminate the need for external secondary-side feedback components, further reducing component count and cost, while improving reliability.
It operates in quasi-resonant mode to improve efficiency and help meet EMI standards. This quasi-resonant operation and Dialog’s EZ-EMI® technology enable excellent EMI performance with minimal external filtering. Proprietary control technology allows high efficiency across a broad range of loads, which enables the iW1830 to meet stringent international standards for power supply efficiency.
| Manufacturer | Renesas Electronics Operations Services Limited |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 1564-1032-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
5V, 12V
|
| Current Out |
1A, 500mA
|
| Output Power |
15 W
|
| Efficiency @ Conditions |
>84%, 115V in, Average of 25%,50, 75%, 100% Load
|
| No-load Input Power @ Voltage |
<100 mW @ 230 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection PFM or PWM Short Circuit Protection Soft Start Thermal Protection |
| Switching Frequency |
72 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
46 + 8
|
| Voltage In |
90 ~ 264 VAC
|
| Application / Target Market |
Networking
Power: Industrial Power White Goods |
| Design Author |
Dialog Semiconductor
|
| Main I.C. Base Part |
iW1830-00
|
| Date Created By Author | 2016-05 |
| Date Added To Library | 2019-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox