The DC2042A is a versatile energy harvesting demo board that is capable of accepting piezoelectric, solar, 4mA to 20mA loops, thermal-powered energy sources or any high impedance AC or DC source. The board contains four independent circuits consisting of the following EH ICs: LTC®3588-1: Piezoelectric Energy Harvesting Power Supply; LTC3108: Ultralow Voltage Step-Up Converter and
Power Manager; LTC3105: Step-Up DC/DC Converter with Power Point Control and LDO Regulator; LTC3459: 10V Micropower Synchronous Boost Converter; and LTC2935-2/LTC2935-4: Ultralow Power Supervisor with Power-Fail Output Selectable Thresholds.
The board supports the following interconnects: Direct connection with the Dust Mote demo boards; the DC9003A-B Mote on a chip or the DC9003A-A Manager on a chip; and Energy Micro STK development kit.
In addition, many turrets are provided and one transducer header is available to make it easy to connect transducers to the board.
The board contains multiple jumpers that allow the board to be configured in various ways. The standard build for the board has three jumpers installed out of the possible 10 jumpers. The board is very customizable to the end users’ needs. This compatibility makes it a perfect evaluation tool for any low power energy harvesting system.
Please refer to the individual data sheets for the operation of each power management circuit. The application section of this demo manual describes the system level functionality of this board and the various ways it can be used in early design prototyping.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Other Energy Harvesting Designs |
| Eval Board Part Number | 505-DC2042A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Design Author |
Linear Technology
|
| Purpose |
Current Loop
Piezoelectric Solar Harvestor TEG Harvestor |
| Application / Target Market |
Energy Harvesting
|
| Features |
LDO Regulator(s), On-Chip
Power Good Output Shutdown, Enable, Standby |
| Main I.C. Base Part |
LTC2935
LTC3105 LTC3108 LTC3459 LTC3588 -1 |
| Date Created By Author | 2012-12 |
| Date Added To Library | 2016-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from DigiKey's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
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
Thank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox