The Texas Instruments LMR16010PEVM evaluation module (EVM) helps designers evaluate the operation and performance of the LMR16010 wide-input Simple Switcher® buck regulator. This document describes the setup and the input / output connections of the EVM. Included are the board layout, schematic, and bill of materials.
The LMR16010 is a 60 V, 1 A step-down regulator with 40 μA quiescent current. With a wide-input range from 4.3 V to 60 V, it is suitable for a wide range of applications from automotive to industry for power conditioning from unregulated sources. The LMR16010PEVM evaluation board is designed to provide the design engineer with a fully functional power converter based on the buck topology to evaluate the LMR16010 series operation and performance.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-44752-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
1 A
|
| Voltage In |
7 ~ 60 V
|
| Efficiency @ Conditions |
>85%, 12V in, 5V @ 0.005 ~ 1 A
>80%, 18V in, 5V @ 0.006 ~ 1 A >75%, 24V in, 0.003 ~ 1 A >70%, 36V in, 5V @ 0.007 ~ 1 A >65%, 48V in, 5V @ 0.005 ~ 1 A |
| Voltage Out Range |
0.8 ~ 50 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
700 kHz
|
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
40 µA
|
| Component Count + Extras |
19 + 11
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Power: Auxiliary Power Supply Power: Industrial Power Telecom |
| Standby Current [Maximum] |
3 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMR16010
|
| Date Created By Author | 2016-05 |
| Date Added To Library | 2016-10 |