The NCP1654GEVB is a Power Factor Controller to efficiently drive Continuous Conduction Mode (CCM) step-up pre-converters. The NCP1654 allows operation in Follower Boost mode to drastically lower the pre-converter size and cost, in a straight-forward manner. The NCP1654 is a continuous conduction mode and fixed frequency controller (65kHz). The coil (650 uH) is selected to limit the peak to peak current ripple in the range of 36 % at the sinusoid top, in full load and low line conditions.
The NCP1654 is a controller for Continuous Conduction Mode (CCM) Power Factor Correction step−up pre−converters. It controls the power switch conduction time (PWM) in a fixed frequency mode and in dependence on the instantaneous coil current.
Housed in a SO8 package, the circuit minimizes the number of external components and drastically simplifies the PFC implementation. It also integrates high safety protection features that make the NCP1654 a driver for robust and compact PFC stages like an effective input power runaway clamping circuitry.
| Manufacturer | onsemi |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | NCP1654PFCGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Output Power |
300 W
|
| Voltage In |
85 ~ 230 VAC
|
| Voltage Out |
390 V
|
| THD @ Conditions | |
| Efficiency @ Conditions |
>92%, 120V in, 390V @ 0.77 A
|
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection PFC PFM or PWM Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out Zero Load Regulation |
| Switching Frequency |
65 kHz
|
| Application / Target Market |
Computers
LCD TV / Monitor Power: AC Adapters White Goods |
| Component Count + Extras |
32 + 9
|
| Design Author |
ONSemiconductor
|
| Main I.C. Base Part |
NCP1654
|
| Date Created By Author | 2013-07 |
| Date Added To Library | 2016-06 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox