Design contains obsolete parts

DAK-93: 32W, 30V @ 1.07A, 90 ~ 264VAC

Summary

This document is an engineering report describing a 90-265 VAC input, 30 V, 1.07 A continuous, 2.7 A peak output power supply utilizing a PKS606Y.

This power supply is intended as a general-purpose evaluation platform for PeakSwitch, and is ideal for applications where a significant pulsed output load is required, such as printers, audio amplifiers, DVRs and DC motor drives.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 30 V
Current Out 1.07 A
Output Power 32 W
Features Over Current Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Zero Load Regulation
Efficiency @ Conditions >83%, 230V in, 30V @ 1.07 A
>82%, 115V in, 30V @ 1.07 A
No-load Input Power @ Voltage 100 mW @ 115 V
150 mW @ 230 V
Switching Frequency 277 kHz
Internal Switch Yes
Component Count + Extras 57 + 10
Voltage In 90 ~ 264 VAC
Design Author Power Integrations
Application / Target Market Power: AC Adapters
Main I.C. Base Part PKS606
Date Created By Author
Date Added To Library

Media