The EVAL6470H-DISC can be used together with the STM32™ firmware library V1.0 and constitutes a complete motor control evaluation and a development platform.
It is a demonstration board for motor control applications in the range of 8 V to 45 V of DC bus voltage using the STM32F105RB microcontroller with an internal 128 kB Flash size and a 64 kB internal RAM and the L6470H fully integrated solution suitable for driving two-phase bipolar stepper motors up to 1/128 microstepping.
The L6470H integrates a dual DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and overcurrent protection.
With dedicated hardware evaluation features, the EVAL6470H-DISC board is designed to help developers evaluate the device and develop their own applications.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-14331-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Voltage In |
8 ~ 45 V
|
| Number of Motors and Type |
1, Stepper Motor, BiPolar
|
| Power / Current Out |
3 A rms per Phase (7 A Peak)
|
| Features |
Over Current Protection
Sensorless Stall Detection Shutdown, Enable, Standby SPI Interface Stall Detection, Locked Rotor Protection Status Indication Thermal Protection Under Voltage Protection, Brown-Out USB Interface |
| Component Count + Extras |
69 + 24
|
| Application / Target Market |
Motor Control
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6470
|
| Date Created By Author | 2012-12 |
| Date Added To Library | 2014-04 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox