Design contains obsolete parts

DAK-18: 10W, 3.3V, 5V, 30V, 85 ~ 265VAC

Summary

Design Accelerator Kits (DAK) provide all of the essential materials to get you started on your next switch mode power supply design. The kits include a fully assembled and tested prototype power supply board, comprehensive engineering report, product samples, unpopulated circuit board, data sheet and other related documentation.

The EP-18 is a low-cost flyback switching power supply designed for high speed digital modem applications using the TOP243P integrated circuit. It offers a low cost solution with emphasis on low EMI and ultra-low earth leakage current (no Y cap). The circuit schematic details a 10 W, 3 output (3.3 VDC, 5 VDC and 30 VDC) power supply that operates from an 85 VAC to 265 VAC input. The high efficiency (>70%) allows the power supply to operate within specifications at elevated ambient temperature.

* Based on obsolete board DAK-18

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 596-1002-ND
Eval Board Supplier Power Integrations
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 3 Isolated
Voltage Out: Highest Current First 3.3V, 5V, 30V
Current Out 1.5A, 900mA, 30mA
Output Power 10 W
Efficiency @ Conditions >75%, 105 ~ 265V in @ Full Load
No-load Input Power @ Voltage - Not Given
Features Over Current Protection
Short Circuit Protection
Switching Frequency 132 kHz
Internal Switch Yes
Component Count + Extras 46 + 2
Voltage In 85 ~ 265 VAC
Application / Target Market Telecom
Design Author Power Integrations
Main I.C. Base Part TOP243
Date Created By Author
Date Added To Library 2011-03